Part Details for MWC25-6-6-SS by Ruland Manufacturing Co Inc
Overview of MWC25-6-6-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWC25-6-6-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MWC25-6-6-SS-ND
|
DigiKey | 6MMX6MM STAINLESS BEAM CPLNG Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$178.9400 | Buy Now |
DISTI #
72177396
|
RS | Beam Coupling,4-Beam Clamp Style, Bore 6mmX6mm, OD 25.0mm, L 30.0mm,303 SS | Ruland Manufacturing MWC25-6-6-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$125.1300 | Buy Now |