Part Details for MWC102027AH-38.400MHZ-T by Abracon Corporation
Overview of MWC102027AH-38.400MHZ-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWC102027AH-38.400MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWC102027AH-38.400MHZ-T
|
Avnet Americas | Oscillator 38.4MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: MWC102027AH-38.400MHZ-T) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MWC102027AH-38.400MHZ-T
|
Avnet Americas | Oscillator 38.4MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: MWC102027AH-38.400MHZ-T) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for MWC102027AH-38.400MHZ-T
MWC102027AH-38.400MHZ-T CAD Models
MWC102027AH-38.400MHZ-T Part Data Attributes:
|
MWC102027AH-38.400MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
MWC102027AH-38.400MHZ-T
Abracon Corporation
CMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,51/39 | |
Physical Dimension | 2.1mm x 1.7mm x 0.8mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |