Part Details for MWA220024A-12A by Inventus Power
Overview of MWA220024A-12A by Inventus Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWA220024A-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS513-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 221W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
41 In Stock |
|
$96.5430 / $112.5100 | Buy Now |
DISTI #
680-MWA220024A-12A
|
Mouser Electronics | Desktop AC Adapters 220W 24V 9.2A - MED CLASS I RoHS: Compliant | 108 |
|
$98.4700 / $111.9100 | Buy Now |
DISTI #
V36:1790_19788554
|
Arrow Electronics | Plug-In Adapter Single-OUT 24V 9.2A 220W Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2323 | Americas - 160 |
|
$91.4900 / $111.4000 | Buy Now |
DISTI #
70322718
|
Verical | Plug-In Adapter Single-OUT 24V 9.2A 220W Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 160 |
|
$91.4900 / $111.4000 | Buy Now |
|
Neutron USA | Desktop AC Adapters 220W 24V 9.2A - MED CLASS I | 5 |
|
$290.2900 | Buy Now |
Part Details for MWA220024A-12A
MWA220024A-12A CAD Models
MWA220024A-12A Part Data Attributes:
|
MWA220024A-12A
Inventus Power
Buy Now
|
Compare Parts:
MWA220024A-12A
Inventus Power
|
Samacsys Manufacturer | Inventus Power |