Part Details for MWA220012A-13A by Inventus Power
Overview of MWA220012A-13A by Inventus Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWA220012A-13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS512-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 220W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
77 In Stock |
|
$96.2474 / $112.1700 | Buy Now |
DISTI #
680-MWA220012A-13A
|
Mouser Electronics | Desktop AC Adapters 220W 12V 18.3A - MED CLASS I RoHS: Compliant | 0 |
|
$97.6800 | Order Now |
DISTI #
V36:1790_06748811
|
Arrow Electronics | Plug-In Adapter Single-OUT 12V 18.3A 220W Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2209 | Americas - 3 |
|
$87.4200 / $97.2800 | Buy Now |
|
Quest Components | AC/DC DESKTOP ADAPTER 12V 220W | 9 |
|
$90.3875 / $94.0030 | Buy Now |
Part Details for MWA220012A-13A
MWA220012A-13A CAD Models
MWA220012A-13A Part Data Attributes:
|
MWA220012A-13A
Inventus Power
Buy Now
|
Compare Parts:
MWA220012A-13A
Inventus Power
|
Samacsys Manufacturer | Inventus Power |