Part Details for MWA150048B-11A by Inventus Power
Overview of MWA150048B-11A by Inventus Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for MWA150048B-11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWA150048B-11A-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 154W Min Qty: 240 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.1830 | Buy Now |
DISTI #
680-MWA150048B-11A
|
Mouser Electronics | Desktop AC Adapters 150W 48V3.2A 5pinDIN Medical Class II RoHS: Compliant | 0 |
|
$75.6500 | Order Now |