Part Details for MWA150015A-12A by Inventus Power
Overview of MWA150015A-12A by Inventus Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWA150015A-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS438-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 150W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
69 In Stock |
|
$62.1500 | Buy Now |
DISTI #
680-MWA150015A-12A
|
Mouser Electronics | Desktop AC Adapters 15V 10.0A 150W 7.56 x 2.45 x 1.52 RoHS: Compliant | 26 |
|
$62.1400 / $62.1500 | Buy Now |
|
Neutron USA | Desktop AC Adapters 15V 10.0A 150W 7.56 x 2.45 x 1.52 | 7 |
|
$257.2700 | Buy Now |
Part Details for MWA150015A-12A
MWA150015A-12A CAD Models
MWA150015A-12A Part Data Attributes:
|
MWA150015A-12A
Inventus Power
Buy Now
|
Compare Parts:
MWA150015A-12A
Inventus Power
|
Samacsys Manufacturer | Inventus Power |