Part Details for MWA130 by Advanced Semiconductor Inc
Overview of MWA130 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MWA130
MWA130 CAD Models
MWA130 Part Data Attributes
|
MWA130
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MWA130
Advanced Semiconductor Inc
RF/Microwave Amplifier, 1 Func, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Power Supplies | 5.8 V | |
Technology | HYBRID |