Part Details for MWA120 by Motorola Mobility LLC
Overview of MWA120 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MWA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for MWA120
MWA120 CAD Models
MWA120 Part Data Attributes
|
MWA120
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MWA120
Motorola Mobility LLC
0 MHz - 400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CAN3/4,.2 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 55 mA | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.5 |
Alternate Parts for MWA120
This table gives cross-reference parts and alternative options found for MWA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWA120 | Wide Band Low Power Amplifier, 0MHz Min, 400MHz Max, Hybrid, | Motorola Semiconductor Products | MWA120 vs MWA120 |
MWA120 | MWA120 | Microsemi Corporation | MWA120 vs MWA120 |
CZ8120 | Wide Band Low Power Amplifier, 0MHz Min, 400MHz Max, 1 Func, T10, TO-39, 3 PIN | API Technologies Corp EIS (RETIRED) | MWA120 vs CZ8120 |
CZ8120 | Wide Band Low Power Amplifier, 0MHz Min, 400MHz Max, 1 Func, T10, TO-39, 3 PIN | Spectrum Control | MWA120 vs CZ8120 |