There are no models available for this part yet.
Overview of MWA065018B-11A by Inventus Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for MWA065018B-11A by Inventus Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MWA065018B-11A-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 18V 72W Min Qty: 240 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7885 | Buy Now | |
DISTI #
680-MWA065018B-11A
|
Mouser Electronics | Desktop AC Adapters 65W 18V 4A 5pin DIN Medical Class II RoHS: Compliant | 0 |
|
$41.8800 | Order Now |