Part Details for MWA065015A-11A by Inventus Power
Overview of MWA065015A-11A by Inventus Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWA065015A-11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS464-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 72W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.1990 / $49.5600 | Buy Now |
DISTI #
680-MWA065015A-11A
|
Mouser Electronics | Desktop AC Adapters 65W MEDICAL 15V 4.8A NO AC INPUT CORD RoHS: Compliant | 132 |
|
$41.1900 / $49.5500 | Buy Now |
|
Neutron USA | Desktop AC Adapters 65W MEDICAL 15V 4.8A NO AC INPUT CORD | 50 |
|
$208.9100 | Buy Now |
Part Details for MWA065015A-11A
MWA065015A-11A CAD Models
MWA065015A-11A Part Data Attributes:
|
MWA065015A-11A
Inventus Power
Buy Now
|
Compare Parts:
MWA065015A-11A
Inventus Power
|
Samacsys Manufacturer | Inventus Power |