There are no models available for this part yet.
Overview of MWA030012A-10A by elpac by Inventus Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for MWA030012A-10A by elpac by Inventus Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70709493
|
RS | Power Supply, AC-DC, 30 WATT MEDICAL DESKTOP12V 2.5A (NO AC INPUT CORD) | Elpac by Inventus Power MWA030012A-10A RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7200 | RFQ |