Part Details for MW845N by Amphenol Positronic
Overview of MW845N by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW845N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7789
|
Newark | Mw845N |Positronic MW845N RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now |
DISTI #
2899-MW845N-ND
|
DigiKey | MW845N Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2.4795 / $6.2400 | Buy Now |
DISTI #
276-MW845N
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$2.6200 / $3.5200 | Order Now |
DISTI #
POSMW845N
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMW845N
|
Interstate Connecting Components | 0 |
|
Buy Now |