Part Details for MW7IC2425GNR1 by Freescale Semiconductor
Overview of MW7IC2425GNR1 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MW7IC2425GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MW7IC2425GNR1-ND
|
DigiKey | IC RF AMP ISM 2.45GHZ TO270 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
427 In Stock |
|
$96.5500 | Buy Now |
|
Rochester Electronics | RF S Band, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 380 |
|
$82.8600 / $97.4900 | Buy Now |
Part Details for MW7IC2425GNR1
MW7IC2425GNR1 CAD Models
MW7IC2425GNR1 Part Data Attributes
|
MW7IC2425GNR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MW7IC2425GNR1
Freescale Semiconductor
Lateral N-Channel RF Power MOSFET, 2450 MHz, 25 W CW, 28 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | TO-270 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-270, CASE 1887-01, WB, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | CASE 1887-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | ESD PROTECTION | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDFM-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 16 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |