Part Details for MW7IC2220NBR1 by Freescale Semiconductor
Overview of MW7IC2220NBR1 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW7IC2220NBR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Narrow Band High Power Amplifier, 2000MHz Min, 2200MHz Max, 1 Func, MOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$35.0000 / $41.1800 | Buy Now |
Part Details for MW7IC2220NBR1
MW7IC2220NBR1 CAD Models
MW7IC2220NBR1 Part Data Attributes
|
MW7IC2220NBR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MW7IC2220NBR1
Freescale Semiconductor
Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 2110-2170 MHz, 2 W Avg., 28 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1329-09, TO-270, WB-16, 16 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,.8''H SPACE | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 5 |
Alternate Parts for MW7IC2220NBR1
This table gives cross-reference parts and alternative options found for MW7IC2220NBR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW7IC2220NBR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW7IC930GNR1 | 920MHz - 960MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1887-01, TO-270 WB-16, 16 PIN | Freescale Semiconductor | MW7IC2220NBR1 vs MW7IC930GNR1 |
MW7IC930NBR1 | Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 728-768 MHz, 920-960 MHz, 3.2 W, 28 V | Freescale Semiconductor | MW7IC2220NBR1 vs MW7IC930NBR1 |
MW7IC18100NR1 | GSM/GSM EDGE RF LDMOS Wideband Integrated Power Amplifier, 1990 MHz, 100 W, 28 V | Freescale Semiconductor | MW7IC2220NBR1 vs MW7IC18100NR1 |
MW7IC2750NBR1 | WiMAX RF LDMOS Wideband Integrated Power Amplifier, 2500-2700 MHz, 8 W Avg., 28 V | Freescale Semiconductor | MW7IC2220NBR1 vs MW7IC2750NBR1 |
MD7IC2050GNR1 | Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 1880-2100 MHz, 10 W Avg., 28 V | Freescale Semiconductor | MW7IC2220NBR1 vs MD7IC2050GNR1 |
MW7IC2725NBR1 | WiMAX RF LDMOS Wideband Integrated Power Amplifier, 2500-2700 MHz, 4 W Avg., 28 V | Freescale Semiconductor | MW7IC2220NBR1 vs MW7IC2725NBR1 |
MD7IC2050NBR1 | Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 1880-2100 MHz, 10 W Avg., 28 V | Freescale Semiconductor | MW7IC2220NBR1 vs MD7IC2050NBR1 |
MW7IC2020NT1 | Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 1805-2170 MHz, 2.4 W Avg., 28 V | Freescale Semiconductor | MW7IC2220NBR1 vs MW7IC2020NT1 |
MW7IC2750NR1 | 2500MHz - 2700MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1618-02, TO-270, WB-14, 14 PIN | Freescale Semiconductor | MW7IC2220NBR1 vs MW7IC2750NR1 |
MW6IC2015NBR1 | 1805MHz - 1990MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN | Freescale Semiconductor | MW7IC2220NBR1 vs MW6IC2015NBR1 |