MW4IC915GMBR1
Description: Wide Band High Power Amplifier, 860MHz Min, 960MHz Max, 1 Func, PLASTIC, CASE 1329A-02, WIDE BODY TO-272, 16 PIN

Overview of MW4IC915GMBR1 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for MW4IC915GMBR1 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MW4IC915GMBR1 by Motorola Semiconductor Products

MW4IC915GMBR1
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
FLNG,.8''H SPACE
Reach Compliance Code
unknown
Additional Feature
IT CAN ALSO OPERATE AT 921 TO 960 MHZ
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
29 dB
Number of Functions
1
Operating Frequency-Max
960 MHz
Operating Frequency-Min
860 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
FLNG,.8''H SPACE
Power Supplies
26 V
RF/Microwave Device Type
WIDE BAND HIGH POWER
VSWR-Max
5
Want to compare parts?
  1. MW4IC915GMBR1
    Motorola Semiconductor Products
    Wide Band High Power Amplifier, 860MHz Min, 960MHz Max, 1 Func, PLASTIC, CASE 1329A-02, WIDE BODY TO-272, 16 PIN
    VS

Related Parts for MW4IC915GMBR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MW4IC915GMBR1 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MW4IC915GMBR1 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MW4IC915GMBR1 would you like to use for your alert(s)?
  • Please alert me when MW4IC915GMBR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MW4IC915GMBR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MW4IC915GMBR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MW4IC915GMBR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MW4IC915GMBR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MW4IC915GMBR1 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: