Part Details for MW4009-760F-NC-BK by elpac by Inventus Power
Overview of MW4009-760F-NC-BK by elpac by Inventus Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MW4009-760F-NC-BK
MW4009-760F-NC-BK CAD Models
MW4009-760F-NC-BK Part Data Attributes:
|
MW4009-760F-NC-BK
elpac by Inventus Power
Buy Now
Datasheet
|
Compare Parts:
MW4009-760F-NC-BK
elpac by Inventus Power
AC-DC Regulated Power Supply Module, 40W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELPAC COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, TUV, CE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Length | 127 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.4 A | |
Output Voltage-Nom | 9 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 40 W | |
Width | 76.2 mm |