Part Details for MW39440AE by Panasonic Electronic Components
Overview of MW39440AE by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MW39440AE
MW39440AE CAD Models
MW39440AE Part Data Attributes
|
MW39440AE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MW39440AE
Panasonic Electronic Components
CCD Sensor, 966 Horiz pixels, 492 Vert pixels, 1.8V, Through Hole Mount, 0.600 INCH, WINDOWED, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Array Type | INTERLINE | |
Horizontal Pixel | 966 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Optical Format | 1/3 inch | |
Output Range | 1.8V | |
Output Type | ANALOG VOLTAGE | |
Pixel Size | 5X5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 492 |