Part Details for MW3736CKH by Panasonic Electronic Components
Overview of MW3736CKH by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MW3736CKH
MW3736CKH CAD Models
MW3736CKH Part Data Attributes:
|
MW3736CKH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MW3736CKH
Panasonic Electronic Components
CCD Sensor, 768 Horiz pixels, 497 Vert pixels, 15.70-16.30, Rectangular, Through Hole Mount, 0.600 INCH, WINDOWED, CERAMIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Array Type | INTERLINE | |
Body Breadth | 15.24 mm | |
Body Height | 4.76 mm | |
Body Length or Diameter | 25.4 mm | |
Dynamic Range | 60 dB | |
Horizontal Pixel | 768 | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 2/3 inch | |
Output Range | 15.70-16.30 | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-800 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Vertical Pixel | 497 |