Part Details for MW35-3831-FTW by RCD Components Inc
Overview of MW35-3831-FTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82P33831BAG8 | Renesas Electronics Corporation | Synchronization Management Unit (SMU) for IEEE 1588 and 10G/40G Synchronous Ethernet | |
1338-31DVGI8 | Renesas Electronics Corporation | Real-Time Clock With Battery Backed Non-Volatile RAM | |
82EBP33831-2 | Renesas Electronics Corporation | Evaluation Board for 82P33831 Synchronization Management Unit for IEEE 1588 and 10G/40G Synchronous Ethernet |
Part Details for MW35-3831-FTW
MW35-3831-FTW CAD Models
MW35-3831-FTW Part Data Attributes
|
MW35-3831-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MW35-3831-FTW
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 3830ohm, 200V, 1% +/-Tol, 30ppm/Cel, Surface Mount, 5018, MELF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 5018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.3 mm | |
Package Length | 12.7 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5017 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MW35-3831-FTW
This table gives cross-reference parts and alternative options found for MW35-3831-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW35-3831-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW35-3831-FB | Fixed Resistor, Wire Wound, 3W, 3830ohm, 200V, 1% +/-Tol, 30ppm/Cel, Surface Mount, 5018, MELF | RCD Components Inc | MW35-3831-FTW vs MW35-3831-FB |
MW35-3831-FTQ | Fixed Resistor, Wire Wound, 3W, 3830ohm, 200V, 1% +/-Tol, 30ppm/Cel, Surface Mount, 5018, MELF | RCD Components Inc | MW35-3831-FTW vs MW35-3831-FTQ |