Part Details for MW22B-3372-10K/10K by ETI Systems
Results Overview of MW22B-3372-10K/10K by ETI Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MW22B-3372-10K/10K Information
MW22B-3372-10K/10K by ETI Systems is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | MC10198 - Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20 | |
MC10105P | Rochester Electronics LLC | MC10105 - OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16 | |
MC10131P | Rochester Electronics LLC | MC10131 - D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16 |
Price & Stock for MW22B-3372-10K/10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71530094
|
RS | Precision Potentiometers 1W 10Kohms 5% | ETI Systems MW22B-3372-10K/10K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$274.5500 / $289.0000 | Buy Now |