MW20B-3-2K
ETI Systems
Description: Potentiometer,

Overview of MW20B-3-2K by ETI Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for MW20B-3-2K by ETI Systems

Part # Manufacturer Description Stock Price Buy
DISTI # 70089236
RS Potentiometer Wirewound 2 kOhms 3 Turns Pwr Power 0.7W Shaft 0.25 In MW20 Series | ETI Systems MW20B-3-2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 55
  • 1 $210.9400
  • 5 $200.4000
$200.4000 / $210.9400 Buy Now

CAD Models for MW20B-3-2K by ETI Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MW20B-3-2K by ETI Systems

MW20B-3-2K
ETI Systems
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ETI SYSTEMS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Manufacturer Series
MW20B
Resistor Type
POTENTIOMETER
Want to compare parts?
  1. MW20B-3-2K
    ETI Systems
    Potentiometer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MW20B-3-2K by ETI Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MW20B-3-2K by ETI Systems

Select Manufacturer
Which Manufacturer of MW20B-3-2K would you like to use for your alert(s)?
  • Please alert me when MW20B-3-2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MW20B-3-2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MW20B-3-2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MW20B-3-2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MW20B-3-2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MW20B-3-2K by ETI Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: