Part Details for MW20B-10-10K by ETI Systems
Overview of MW20B-10-10K by ETI Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for MW20B-10-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7559
|
Newark | Wirewound Potentiometer, 10Kohm, 3%, 2W, Track Resistance:10Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 3%, Product Range:Mw20B Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Eti Systems MW20B-10-10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$89.8100 / $133.0700 | Buy Now |
DISTI #
882-MW20B-10-10K
|
Mouser Electronics | Precision Potentiometers 2W 10Kohms 3% RoHS: Compliant | 4 |
|
$102.1000 / $127.1900 | Buy Now |
DISTI #
70089349
|
RS | Potentiometer Wirewound 10 kOhms Power 2W Bushing Rotary 10 Turns MW20B Series | ETI Systems MW20B-10-10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$122.0400 / $128.4600 | Buy Now |
Part Details for MW20B-10-10K
MW20B-10-10K CAD Models
MW20B-10-10K Part Data Attributes
|
MW20B-10-10K
ETI Systems
Buy Now
Datasheet
|
Compare Parts:
MW20B-10-10K
ETI Systems
Potentiometer
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETI SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 20.95 mm | |
Package Length | 25.4 mm | |
Package Style | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 3% |