There are no models available for this part yet.
Overview of MW174KB1203F01 by SL Power Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MW174KB1203F01 by SL Power Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ3777
|
Newark | Eternal Power Supply |Sl Power MW174KB1203F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.8500 / $117.7300 | Buy Now | |
Onlinecomponents.com | Plug-In Adapter Single-OUT 24V 2.7A 64.8W Medical RoHS: Compliant |
531 Partner Stock |
|
$34.6400 / $131.4800 | Buy Now | ||
DISTI #
20800072
|
Verical | Plug-In Adapter Single-OUT 12V 5A 60W Medical RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 477 |
|
$50.7800 / $59.7900 | Buy Now | |
DISTI #
65686243
|
Verical | Plug-In Adapter Single-OUT 12V 5A 60W Medical RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 54 |
|
$50.7800 / $59.7900 | Buy Now | |
DISTI #
C1S717700008013
|
Chip1Stop | Plug-In Adapter Single-OUT 12V 5A 60W Medical RoHS: Compliant | 531 |
|
$54.0000 / $72.1000 | Buy Now | |
Master Electronics | Plug-In Adapter Single-OUT 24V 2.7A 64.8W Medical RoHS: Compliant |
531 Partner Stock |
|
$34.6400 / $131.4800 | Buy Now |