Part Details for MW170KB1203F01 by SL Power Electronics
Overview of MW170KB1203F01 by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW170KB1203F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3764
|
Newark | Plug-In Adapter Single-Out 12V 12A 144W Medical |Sl Power MW170KB1203F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1700 / $31.4100 | Buy Now |
DISTI #
2266-MW170KB1203F01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 14W Min Qty: 5 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$17.3200 | Buy Now |
DISTI #
271-2599-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 14W Min Qty: 5 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$15.2464 | Buy Now |
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 12V 1.2A 14.4W Medical RoHS: Compliant |
77 Partner Stock |
|
$12.7800 / $60.4900 | Buy Now |
DISTI #
17198887
|
Verical | Plug-In Adapter Single-OUT 12V 1.2A 15W Medical RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 77 |
|
$14.7500 / $15.3300 | Buy Now |
DISTI #
C1S717700010142
|
Chip1Stop | Plug-In Adapter Single-OUT 12V 1.2A 14.4W Medical RoHS: Compliant | 77 |
|
$17.7000 / $18.5000 | Buy Now |
|
Master Electronics | Plug-In Adapter Single-OUT 12V 1.2A 14.4W Medical RoHS: Compliant |
77 Partner Stock |
|
$12.7800 / $60.4900 | Buy Now |