Part Details for MW170KB0503B01 by SL Power Electronics
Overview of MW170KB0503B01 by SL Power Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW170KB0503B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2601-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 10W Min Qty: 250 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$16.7912 | Buy Now |
|
Onlinecomponents.com | MW170KB Series 10 W Single Output 5 V AC/DC Medical Switch Mode Power Supply RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |