Part Details for MW1-B-64-620-3-B11-B-C by Carling Technologies
Overview of MW1-B-64-620-3-B11-B-C by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW1-B-64-620-3-B11-B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-MW1-B-64-620-3-B11-B-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.5320 | Buy Now |
DISTI #
691-MW1B646203B11BC
|
Mouser Electronics | Circuit Breakers MW1B646203B11BC RoHS: Compliant | 0 |
|
$36.4900 / $52.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0800 / $24.5200 | Buy Now |
DISTI #
000000000006259033
|
Sager | Circuit Breakers MW1B646203B11BC Min Qty: 1 | 0 |
|
$15.7100 / $45.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.0800 / $24.5200 | Buy Now |
Part Details for MW1-B-64-620-3-B11-B-C
MW1-B-64-620-3-B11-B-C CAD Models
MW1-B-64-620-3-B11-B-C Part Data Attributes
|
MW1-B-64-620-3-B11-B-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MW1-B-64-620-3-B11-B-C
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 20A, 125VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 17.27 mm | |
Body Height | 37.69 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |