MW-40-03-L-D-163-075
Samtec Inc
Description: Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Black Insulator, Receptacle

Overview of MW-40-03-L-D-163-075 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MW-40-03-L-D-163-075 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MW-40-03-L-D-163-0
Avnet Americas Conn Board Stacker HDR 80 POS 1mm Solder ST SMD - Bulk (Alt: MW-40-03-L-D-163-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 1 $16.4200
  • 25 $9.7100
  • 100 $9.3700
  • 500 $8.2600
  • 1,000 $7.1700
  • 2,500 $6.2100
  • 5,000 $5.8100
$5.8100 / $16.4200 Buy Now
DISTI # 000000000002681786
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 1 $16.4200
  • 25 $9.7100
  • 100 $9.3700
  • 500 $8.2600
  • 1,000 $7.1700
  • 2,500 $6.2100
  • 5,000 $5.8100
$5.8100 / $16.4200 Buy Now

CAD Models for MW-40-03-L-D-163-075 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MW-40-03-L-D-163-075 by Samtec Inc

MW-40-03-L-D-163-075
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.125 inch
Body Depth
0.163 inch
Body Length
1.56 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.039 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.175 mm
Plating Thickness
10u inch
Rated Current (Signal)
2.5 A
Reference Standard
UL
Terminal Pitch
0.9906 mm
Total Number of Contacts
80
Want to compare parts?
  1. MW-40-03-L-D-163-075
    Samtec Inc
    Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Black Insulator, Receptacle
    VS

Alternate Parts for MW-40-03-L-D-163-075

This table gives cross-reference parts and alternative options found for MW-40-03-L-D-163-075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW-40-03-L-D-163-075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MW-40-03-G-D-163-075 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-40-03-L-D-163-075 vs MW-40-03-G-D-163-075
Part Number Description Manufacturer Compare
MW-40-03-G-D-200-075-ES-P-TR Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-40-03-L-D-163-075 vs MW-40-03-G-D-200-075-ES-P-TR
MW-40-03-G-D-180-075 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-40-03-L-D-163-075 vs MW-40-03-G-D-180-075
MW-40-03-H-D-245-065-A Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Natural Insulator Samtec Inc MW-40-03-L-D-163-075 vs MW-40-03-H-D-245-065-A
MW-40-03-G-D-200-065 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-40-03-L-D-163-075 vs MW-40-03-G-D-200-065
MW-40-03-G-D-245-065-A Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Natural Insulator, ROHS COMPLIANT Samtec Inc MW-40-03-L-D-163-075 vs MW-40-03-G-D-245-065-A
MW-40-03-G-D-130-075-A-P-TR Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc MW-40-03-L-D-163-075 vs MW-40-03-G-D-130-075-A-P-TR
MW-40-03-G-D-188-065-P-TR Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-40-03-L-D-163-075 vs MW-40-03-G-D-188-065-P-TR
MW-40-03-G-D-188-120 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-40-03-L-D-163-075 vs MW-40-03-G-D-188-120
MW-40-03-G-D-143-065-A Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-40-03-L-D-163-075 vs MW-40-03-G-D-143-065-A
MW-40-03-G-D-204-080-P-TR Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-40-03-L-D-163-075 vs MW-40-03-G-D-204-080-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MW-40-03-L-D-163-075 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MW-40-03-L-D-163-075 by Samtec Inc

Select Manufacturer
Which Manufacturer of MW-40-03-L-D-163-075 would you like to use for your alert(s)?
  • Please alert me when MW-40-03-L-D-163-075 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MW-40-03-L-D-163-075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MW-40-03-L-D-163-075 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MW-40-03-L-D-163-075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MW-40-03-L-D-163-075.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MW-40-03-L-D-163-075 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: