Part Details for MW-32-03-G-D-183-118-A-P by Samtec Inc
Overview of MW-32-03-G-D-183-118-A-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2118ACPZ-R7 | Analog Devices | 3A Synchronous Step Down DC-DC | |
ADP7118ARDZ-1.8-R7 | Analog Devices | 20V 200mA LDO 1.8Vo | |
ADP2118ACPZ-3.3-R7 | Analog Devices | 3A Synchronous Step Down DC-DC |
Price & Stock for MW-32-03-G-D-183-118-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MW-32-03-G-D-183-118-A-P-ND
|
DigiKey | 1.00 MM FLEX STACK, FLEXIBLE MIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.9200 | Buy Now |
DISTI #
MW-32-03-G-D-183-1
|
Avnet Americas | Conn Board Stacker HDR 64 POS 4.64mm Stack Height 1mm Solder ST SMD Tube - Rail/Tube (Alt: MW-32-03-G-D-183-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.7400 / $12.9200 | Buy Now |
DISTI #
200-MW3203GD183118AP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount | 0 |
|
$4.1600 / $12.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5700 / $15.1600 | Buy Now |
DISTI #
000000000005908987
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount Min Qty: 1 | 0 |
|
$7.8200 / $12.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5700 / $15.1600 | Buy Now |
DISTI #
5cd90c49cd7c1c4c3862a9d9
|
Samtec | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$4.1600 / $12.9200 | Buy Now |
Part Details for MW-32-03-G-D-183-118-A-P
MW-32-03-G-D-183-118-A-P CAD Models
MW-32-03-G-D-183-118-A-P Part Data Attributes
|
MW-32-03-G-D-183-118-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MW-32-03-G-D-183-118-A-P
Samtec Inc
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.5 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 |
Alternate Parts for MW-32-03-G-D-183-118-A-P
This table gives cross-reference parts and alternative options found for MW-32-03-G-D-183-118-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW-32-03-G-D-183-118-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW-32-03-G-D-183-118-A-P-TR | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-32-03-G-D-183-118-A-P vs MW-32-03-G-D-183-118-A-P-TR |
MW-32-03-G-D-095-169-P | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-32-03-G-D-183-118-A-P vs MW-32-03-G-D-095-169-P |
MW-32-03-G-D-190-119-A-P | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-32-03-G-D-183-118-A-P vs MW-32-03-G-D-190-119-A-P |
MW-32-03-G-D-225-065-ES-A-P-TR | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-32-03-G-D-183-118-A-P vs MW-32-03-G-D-225-065-ES-A-P-TR |
MW-32-03-H-D-095-169-P | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-32-03-G-D-183-118-A-P vs MW-32-03-H-D-095-169-P |
MW-32-03-G-D-191-119-A | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-32-03-G-D-183-118-A-P vs MW-32-03-G-D-191-119-A |
MW-32-03-G-D-207-065-ES-A-P-TR | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-32-03-G-D-183-118-A-P vs MW-32-03-G-D-207-065-ES-A-P-TR |