Datasheets
MW-25-03-G-D-105-075 by: Samtec Inc

Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Part Details for MW-25-03-G-D-105-075 by Samtec Inc

Overview of MW-25-03-G-D-105-075 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MW-25-03-G-D-105-075

Part # Distributor Description Stock Price Buy
DISTI # MW-25-03-G-D-105-075-ND
DigiKey CONN HDR 50POS 0.039 STACK SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $10.8500
$10.8500 Buy Now
DISTI # MW-25-03-G-D-105-0
Avnet Americas Conn Board Stacker HDR 50 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MW-25-03-G-D-105-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $10.8500
  • 10 $10.0300
  • 25 $9.4800
  • 50 $9.1400
  • 100 $6.8900
$6.8900 / $10.8500 Buy Now
DISTI # 200-MW2503GD105075
Mouser Electronics Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 1 $10.8500
  • 10 $10.0300
  • 46 $9.4800
  • 115 $6.8900
  • 506 $6.1500
  • 1,012 $4.6500
  • 2,001 $3.1500
$3.1500 / $10.8500 Order Now
Onlinecomponents.com 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 5 $11.7600
  • 23 $10.6600
  • 46 $10.1800
  • 69 $10.0300
  • 115 $7.4900
  • 253 $7.0800
  • 506 $6.4800
$6.4800 / $11.7600 Buy Now
DISTI # 000000000002225960
Sager Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount Min Qty: 1 0
  • 1 $10.8500
  • 10 $10.0300
  • 25 $9.4800
  • 50 $9.1400
  • 100 $6.8900
  • 500 $6.1500
$6.1500 / $10.8500 Buy Now
Master Electronics 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 5 $11.7600
  • 23 $10.6600
  • 46 $10.1800
  • 69 $10.0300
  • 115 $7.4900
  • 253 $7.0800
  • 506 $6.4800
$6.4800 / $11.7600 Buy Now
DISTI # 5cd90c31cd7c1c4c38628cec
Samtec 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube 0
  • 1 $10.8500
  • 10 $10.0300
  • 25 $9.4800
  • 50 $9.1400
  • 100 $6.8900
  • 500 $6.1500
  • 1,000 $4.6500
  • 2,000 $3.1500
$3.1500 / $10.8500 Buy Now

Part Details for MW-25-03-G-D-105-075

MW-25-03-G-D-105-075 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MW-25-03-G-D-105-075 Part Data Attributes

MW-25-03-G-D-105-075 Samtec Inc
Buy Now Datasheet
Compare Parts:
MW-25-03-G-D-105-075 Samtec Inc Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 2.5 A
Terminal Pitch 1 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 50

Alternate Parts for MW-25-03-G-D-105-075

This table gives cross-reference parts and alternative options found for MW-25-03-G-D-105-075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW-25-03-G-D-105-075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MW-25-03-G-D-105-075-P-TR Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-25-03-G-D-105-075 vs MW-25-03-G-D-105-075-P-TR
Part Number Description Manufacturer Compare
MW-25-03-G-D-120-145 Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-25-03-G-D-105-075 vs MW-25-03-G-D-120-145
MW-25-03-G-D-115-150 Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-25-03-G-D-105-075 vs MW-25-03-G-D-115-150
MW-25-03-G-D-120-075 Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-25-03-G-D-105-075 vs MW-25-03-G-D-120-075
MW-25-03-G-D-095-097 Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-25-03-G-D-105-075 vs MW-25-03-G-D-095-097
MW-25-03-G-D-125-075 Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-25-03-G-D-105-075 vs MW-25-03-G-D-125-075
MW-25-03-G-D-095-105 Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-25-03-G-D-105-075 vs MW-25-03-G-D-095-105
MW-25-03-G-D-095-215 Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-25-03-G-D-105-075 vs MW-25-03-G-D-095-215
MW-25-03-G-D-095-210 Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-25-03-G-D-105-075 vs MW-25-03-G-D-095-210
MW-25-03-G-D-109-065-TR Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-25-03-G-D-105-075 vs MW-25-03-G-D-109-065-TR
MW-25-03-G-D-110-110 Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-25-03-G-D-105-075 vs MW-25-03-G-D-110-110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MW-25-03-G-D-105-075 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MW-25-03-G-D-105-075 by Samtec Inc

Select Manufacturer
Which Manufacturer of MW-25-03-G-D-105-075 would you like to use for your alert(s)?
  • Please alert me when MW-25-03-G-D-105-075 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MW-25-03-G-D-105-075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MW-25-03-G-D-105-075 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MW-25-03-G-D-105-075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MW-25-03-G-D-105-075.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MW-25-03-G-D-105-075 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: