Datasheets
MW-15-03-G-D-196-075 by: Samtec Inc

Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Part Details for MW-15-03-G-D-196-075 by Samtec Inc

Results Overview of MW-15-03-G-D-196-075 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MW-15-03-G-D-196-075 Information

MW-15-03-G-D-196-075 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for MW-15-03-G-D-196-075

Part # Distributor Description Stock Price Buy
DISTI # MW-15-03-G-D-196-075
Avnet Americas Conn Board Stacker HDR 30 POS 4.97mm Stack Height 1mm Solder ST SMD Tube - Bulk (Alt: MW-15-03-G-D-1... 96-075) more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005212182
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 1 $8.6300
  • 25 $5.1000
  • 100 $4.9200
  • 834 $4.3500
  • 1,667 $3.7700
  • 8,334 $3.2700
  • 16,667 $3.0600
$3.0600 / $8.6300 Buy Now

Part Details for MW-15-03-G-D-196-075

MW-15-03-G-D-196-075 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MW-15-03-G-D-196-075 Part Data Attributes

MW-15-03-G-D-196-075 Samtec Inc
Buy Now Datasheet
Compare Parts:
MW-15-03-G-D-196-075 Samtec Inc Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 2.5 A
Terminal Pitch 1 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 30

Alternate Parts for MW-15-03-G-D-196-075

This table gives cross-reference parts and alternative options found for MW-15-03-G-D-196-075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW-15-03-G-D-196-075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
71436-0430 Molex Check for Price Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug MW-15-03-G-D-196-075 vs 71436-0430