MW-15-03-F-D-156-110
Samtec Inc
Description: Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of MW-15-03-F-D-156-110 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MW-15-03-F-D-156-110 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MW-15-03-F-D-156-110-ND
DigiKey CONN HDR 30POS 0.039 STACK SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $5.5000
$5.5000 Buy Now
DISTI # 200-MW1503FD156110
Mouser Electronics Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 1 $5.5000
  • 25 $4.9700
  • 38 $4.6200
  • 114 $4.4000
  • 532 $3.3200
  • 1,026 $2.9600
  • 2,508 $2.2400
  • 5,016 $1.5200
$1.5200 / $5.5000 Order Now
Onlinecomponents.com 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 38 $5.1200
  • 76 $5.0500
  • 114 $4.9000
  • 266 $4.6900
  • 532 $3.4100
  • 1,026 $3.1200
  • 2,508 $2.3600
  • 5,016 $1.6000
$1.6000 / $5.1200 Buy Now
DISTI # 000000000000749983
Sager Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount Min Qty: 1 0
  • 1 $5.5000
  • 25 $4.9700
  • 50 $4.6200
  • 100 $4.4000
  • 500 $3.3200
  • 1,000 $2.9600
$2.9600 / $5.5000 Buy Now
Master Electronics 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 38 $5.1200
  • 76 $5.0500
  • 114 $4.9000
  • 266 $4.6900
  • 532 $3.4100
  • 1,026 $3.1200
  • 2,508 $2.3600
  • 5,016 $1.6000
$1.6000 / $5.1200 Buy Now
DISTI # 5cd90b7dcd7c1c4c38619f71
Samtec 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube 0
  • 1 $5.5000
  • 25 $4.9700
  • 50 $4.6200
  • 100 $4.4000
  • 500 $3.3200
  • 1,000 $2.9600
  • 2,500 $2.2400
  • 5,000 $1.5200
$1.5200 / $5.5000 Buy Now

CAD Models for MW-15-03-F-D-156-110 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MW-15-03-F-D-156-110 by Samtec Inc

MW-15-03-F-D-156-110
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
2.5 A
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
Want to compare parts?
  1. MW-15-03-F-D-156-110
    Samtec Inc
    Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for MW-15-03-F-D-156-110

This table gives cross-reference parts and alternative options found for MW-15-03-F-D-156-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW-15-03-F-D-156-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MW-15-03-G-D-145-120 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-15-03-F-D-156-110 vs MW-15-03-G-D-145-120
MW-15-03-G-D-155-100 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-15-03-F-D-156-110 vs MW-15-03-G-D-155-100
MW-15-03-G-D-145-165 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-15-03-F-D-156-110 vs MW-15-03-G-D-145-165
MW-15-03-G-D-147-065 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-15-03-F-D-156-110 vs MW-15-03-G-D-147-065
MW-15-03-G-D-134-075 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-15-03-F-D-156-110 vs MW-15-03-G-D-134-075
MW-15-03-G-D-215-080 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-15-03-F-D-156-110 vs MW-15-03-G-D-215-080
MW-15-03-G-D-150-160 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc MW-15-03-F-D-156-110 vs MW-15-03-G-D-150-160
MW-15-03-F-D-095-095 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-15-03-F-D-156-110 vs MW-15-03-F-D-095-095
MW-15-03-G-D-185-100-P-TR Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc MW-15-03-F-D-156-110 vs MW-15-03-G-D-185-100-P-TR
MW-15-03-G-D-182-098 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-15-03-F-D-156-110 vs MW-15-03-G-D-182-098

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MW-15-03-F-D-156-110 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MW-15-03-F-D-156-110 by Samtec Inc

Select Manufacturer
Which Manufacturer of MW-15-03-F-D-156-110 would you like to use for your alert(s)?
  • Please alert me when MW-15-03-F-D-156-110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MW-15-03-F-D-156-110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MW-15-03-F-D-156-110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MW-15-03-F-D-156-110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MW-15-03-F-D-156-110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MW-15-03-F-D-156-110 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: