Part Details for MW-13-03-G-D-200-110-P-FR by Samtec Inc
Results Overview of MW-13-03-G-D-200-110-P-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MW-13-03-G-D-200-110-P-FR Information
MW-13-03-G-D-200-110-P-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MW-13-03-G-D-200-110-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AM3844
|
Newark | 1.00 Mm Flex Stack, Flexible Micro Board Stacker, Surface Mount Rohs Compliant: Yes |Samtec MW-13-03... more RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4000 / $2.4700 | Buy Now |
DISTI #
MW-13-03-G-D-200-110-P-FR
|
Avnet Americas | Connector Board Stacker Header 26 Position 5.08mm Stack Height 1mm Solder Straight Surface Mount T/R... more Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$3.0133 / $4.7096 | Buy Now |
DISTI #
200-MW1303GD200110PR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack | 0 |
|
$3.1300 / $4.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2500 / $8.8700 | Buy Now |
DISTI #
5f6d8dc0e56a714058b0ca9c
|
Samtec | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant Min Qty: 350 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.1700 / $4.5800 | Buy Now |
DISTI #
000000000006251269
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface ... more Min Qty: 350 | 0 |
|
$2.1700 / $4.5800 | Buy Now |
DISTI #
MW-13-03-G-D-200-110-P-FR
|
Avnet Abacus | Connector Board Stacker Header 26 Position 508mm Stack Height 1mm Solder Straight Surface Mount TR (... more RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2500 / $8.8700 | Buy Now |
Part Details for MW-13-03-G-D-200-110-P-FR
MW-13-03-G-D-200-110-P-FR CAD Models
MW-13-03-G-D-200-110-P-FR Part Data Attributes
|
MW-13-03-G-D-200-110-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MW-13-03-G-D-200-110-P-FR
Samtec Inc
Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.5 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for MW-13-03-G-D-200-110-P-FR
This table gives cross-reference parts and alternative options found for MW-13-03-G-D-200-110-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW-13-03-G-D-200-110-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MW-13-03-G-D-200-110-P-TR | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-13-03-G-D-200-110-P-FR vs MW-13-03-G-D-200-110-P-TR |