Part Details for MW-06-03-G-D-149-080 by Samtec Inc
Results Overview of MW-06-03-G-D-149-080 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MW-06-03-G-D-149-080 Information
MW-06-03-G-D-149-080 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MW-06-03-G-D-149-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW-06-03-G-D-149-080-ND
|
DigiKey | CONN HDR 12POS 0.039 STACK SMD Min Qty: 97 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5300 | Buy Now |
DISTI #
MW-06-03-G-D-149-080
|
Avnet Americas | Conn Board Stacker HDR 12 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MW-06-03-G-D-149-080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.5472 / $2.7486 | Buy Now |
DISTI #
200-MW0603GD149080
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack RoHS: Compliant | 0 |
|
$1.3600 / $4.3300 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$1.3700 / $3.8300 | Buy Now |
DISTI #
5cd90b59cd7c1c4c3861727a
|
Samtec | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$0.9200 / $4.3300 | Buy Now |
DISTI #
000000000001339398
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface ... more Min Qty: 1 | 0 |
|
$1.7900 / $4.3300 | Buy Now |
|
Master Electronics | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$1.3700 / $3.8300 | Buy Now |
Part Details for MW-06-03-G-D-149-080
MW-06-03-G-D-149-080 CAD Models
MW-06-03-G-D-149-080 Part Data Attributes
|
MW-06-03-G-D-149-080
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MW-06-03-G-D-149-080
Samtec Inc
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.5 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for MW-06-03-G-D-149-080
This table gives cross-reference parts and alternative options found for MW-06-03-G-D-149-080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW-06-03-G-D-149-080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MW-06-03-G-D-150-150-A | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-06-03-G-D-149-080 vs MW-06-03-G-D-150-150-A |
MW-06-03-G-D-220-070 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-06-03-G-D-149-080 vs MW-06-03-G-D-220-070 |
MW-06-03-G-D-223-065 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-06-03-G-D-149-080 vs MW-06-03-G-D-223-065 |
MW-06-03-G-D-220-088 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-06-03-G-D-149-080 vs MW-06-03-G-D-220-088 |
MW-06-03-G-D-185-075-A-FR | Samtec Inc | $1.4573 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | MW-06-03-G-D-149-080 vs MW-06-03-G-D-185-075-A-FR |
MW-06-03-G-D-236-065 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-06-03-G-D-149-080 vs MW-06-03-G-D-236-065 |
MW-06-03-G-D-140-100 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-06-03-G-D-149-080 vs MW-06-03-G-D-140-100 |
MW-06-03-G-D-128-075 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-06-03-G-D-149-080 vs MW-06-03-G-D-128-075 |
MW-06-03-G-D-240-065 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-06-03-G-D-149-080 vs MW-06-03-G-D-240-065 |
MW-06-03-G-D-200-065-A | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-06-03-G-D-149-080 vs MW-06-03-G-D-200-065-A |