There are no models available for this part yet.
Overview of MW-05-03-G-D-209-065-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8065ARZ | Analog Devices | SOIC Hi Perf Hi Spd FET Amp w/ | |
AD5065ARUZ-REEL7 | Analog Devices | 2x 16bit 4LSB buffered output | |
AD8065ARTZ-REEL7 | Analog Devices | SOT23 Hi Perf Hi Spd FET Amp w |
Price & Stock for MW-05-03-G-D-209-065-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MW-05-03-G-D-209-0
|
Avnet Americas | 1.00 mm Flex Stack, Flexible Micro Board Stac - Rail/Tube (Alt: MW-05-03-G-D-209-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.9500 / $3.1600 | Buy Now | |
DISTI #
200-MW0503GD209065A
|
Mouser Electronics | Samtec | 0 |
|
$0.9800 / $3.1600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $3.7600 | Buy Now | ||
DISTI #
000000000007217380
|
Sager | 1.00 MM FLEX STACK, FLEXIBLE MICRO BOARD STACKER, SURFACE MOUNT Min Qty: 1 | 0 |
|
$1.7500 / $3.1600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.0800 / $3.7600 | Buy Now | ||
DISTI #
654b45a7eebddd960fa14283
|
Samtec | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$0.9800 / $3.1600 | Buy Now |