Part Details for MW-04-03-G-D-208-100 by Samtec Inc
Overview of MW-04-03-G-D-208-100 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW-04-03-G-D-208-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW-04-03-G-D-208-1
|
Avnet Americas | 1.00 mm Flex Stack, Flexible Micro Board Stac - Bulk (Alt: MW-04-03-G-D-208-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $3.3300 | Buy Now |
DISTI #
200-MW0403GD208100
|
Mouser Electronics | Samtec 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount | 0 |
|
$0.7100 / $3.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.9400 | Buy Now |
DISTI #
000000000007217378
|
Sager | 1.00 MM FLEX STACK, FLEXIBLE MICRO BOARD STACKER, SURFACE MOUNT Min Qty: 1 | 0 |
|
$1.3800 / $3.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0600 / $2.9400 | Buy Now |
DISTI #
6583f2c3987224112b211866
|
Samtec | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Layer | 0 |
|
$0.7100 / $3.3300 | Buy Now |