Part Details for MVU18-4FB/SK by 3M Interconnect
Overview of MVU18-4FB/SK by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVU18-4FB/SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920020-16-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #4 RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
702 In Stock |
|
$0.3151 / $0.7800 | Buy Now |
DISTI #
517-MVU18-4FB/SK
|
Mouser Electronics | Terminals 22-18 #4 INS LOC FRK RoHS: Compliant | 462 |
|
$0.2960 / $0.6600 | Buy Now |
DISTI #
MMM7100164170
|
Heilind Electronics | 7100164170 80610056113 B-10-1100K BS-31-4S-P 94127 | Americas - 0 in Stock |
|
$0.3199 / $0.3465 | Buy Now |
DISTI #
60866795
|
Verical | Fork Terminal 18-22AWG Electrolytic Copper Red 21.59mm Tin Case RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2115 | Americas - 500 |
|
$0.3582 / $0.4858 | Buy Now |
Part Details for MVU18-4FB/SK
MVU18-4FB/SK CAD Models
MVU18-4FB/SK Part Data Attributes
|
MVU18-4FB/SK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MVU18-4FB/SK
3M Interconnect
Fork Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | FORK TERMINAL |