Part Details for MVU18-14R/SK by 3M Interconnect
Overview of MVU18-14R/SK by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVU18-14R/SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920010-04-ND
|
DigiKey | CONN RING CIRC 18-22AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
354 In Stock |
|
$0.3783 / $0.8100 | Buy Now |
DISTI #
7100163934
|
Avnet Americas | 80610035588 MVU18-14R/SK B-01-1113K 11-14S-P 75761 - Bulk (Alt: 7100163934) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 191 |
|
$0.1800 | Buy Now |
DISTI #
517-MVU18-14R/SK
|
Mouser Electronics | Terminals B-01-1113K 11-14S-P 75761 RoHS: Compliant | 605 |
|
$0.3500 / $0.8000 | Buy Now |
DISTI #
MMM7100163934
|
Heilind Electronics | 7100163934 80610035588 B-01-1113K 11-14S-P 75761 | Americas - 0 in Stock |
|
$0.3842 / $0.4162 | Buy Now |
|
Quest Components | 702 |
|
$0.5328 / $1.3320 | Buy Now | |
|
Quest Components | 4 |
|
$1.2800 / $1.6000 | Buy Now | |
DISTI #
MVU18-14R/SK
|
TTI | Terminals B-01-1113K 11-14S-P 75761 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3460 / $0.4030 | Buy Now |
|
Powell Electronics | 3M Scotchlok Ring Tongue, Vinyl Insula Min Qty: 1000 | 142 |
|
$0.4080 | Buy Now |
Part Details for MVU18-14R/SK
MVU18-14R/SK CAD Models
MVU18-14R/SK Part Data Attributes
|
MVU18-14R/SK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MVU18-14R/SK
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |