There are no models available for this part yet.
Overview of MVU14-8FLK by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MVU14-8FLK by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
920024-05-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
578 In Stock |
|
$0.3150 / $0.6700 | Buy Now | |
DISTI #
7100164072
|
Avnet Americas | Fork Terminal 14-16AWG 27.94mm 7.62mm Tin Case - Bulk (Alt: 7100164072) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MMM7100164072
|
Heilind Electronics | 7100164072 80610048078 C-61-1103K SS-32-8-P 97922 | Americas - 0 in Stock |
|
$0.3199 / $0.3465 | Buy Now |