Part Details for MVU14-14R/SK by 3M Interconnect
Results Overview of MVU14-14R/SK by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MVU14-14R/SK Information
MVU14-14R/SK by 3M Interconnect is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for MVU14-14R/SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920010-08-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
936 In Stock |
|
$0.3888 / $0.6900 | Buy Now |
DISTI #
7000132249
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.43mm 11.93mm Tin Case - Bulk (Alt: 7000132249) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3196 / $0.3626 | Buy Now |
DISTI #
517-MVU14-14R/SK
|
Mouser Electronics | Terminals C-01-1112K 12-14S-P 80001 RoHS: Compliant | 944 |
|
$0.3460 / $0.6900 | Buy Now |
DISTI #
MMM7000132249
|
Heilind Electronics | MVU14-14R/SK VINYL/BUTTED RING/SHORT | Americas - 0 in Stock |
|
$0.3842 / $0.4162 | Buy Now |
|
Quest Components | RING TERMINAL | 640 |
|
$0.5280 / $1.3200 | Buy Now |
Part Details for MVU14-14R/SK
MVU14-14R/SK CAD Models
MVU14-14R/SK Part Data Attributes
|
MVU14-14R/SK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MVU14-14R/SK
3M Interconnect
Ring Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |