Part Details for MVU10-10RX by 3M Interconnect
Overview of MVU10-10RX by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YRPBRX210-RX210 | Renesas Electronics Corporation | YRPBRX21 Evaluation Board for RX210 |
Price & Stock for MVU10-10RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T3198
|
Newark | 3M Scotchlok Ring Vinyl Insulated, 50/Bottle, Mvu10-10Rx |3M MVU10-10RX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5170 / $0.8890 | Buy Now |
DISTI #
3M161933-ND
|
DigiKey | CONN RING CIRC10-12AWG 1=1BOTTLE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
39 In Stock |
|
$19.5786 / $27.2300 | Buy Now |
DISTI #
517-MVU10-10RX
|
Mouser Electronics | Terminals RING VINYL INS BTL 13-10-P RoHS: Compliant | 0 |
|
$0.5710 / $0.8500 | Order Now |
DISTI #
MMM7010297503
|
Heilind Electronics | 7010297503 80611464704 RING VINYL INSULATED BOTTLE | Americas - 0 in Stock |
|
$0.4555 / $0.5830 | Buy Now |
Part Details for MVU10-10RX
MVU10-10RX CAD Models
MVU10-10RX Part Data Attributes
|
MVU10-10RX
3M Interconnect
Buy Now
|
Compare Parts:
MVU10-10RX
3M Interconnect
|
Samacsys Manufacturer | 3M |