Part Details for MVTM36BF015M080A00 by Vicor Corporation
Overview of MVTM36BF015M080A00 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MVTM36BF015M080A00
MVTM36BF015M080A00 CAD Models
MVTM36BF015M080A00 Part Data Attributes
|
MVTM36BF015M080A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
MVTM36BF015M080A00
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, ROHS COMPLIANT, SMD-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 26 V | |
Input Voltage-Nom | 36 V | |
JESD-30 Code | R-XDMA-J18 | |
Length | 32.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.08 V | |
Output Voltage-Min | 1.08 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 6.98 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | NO | |
Width | 22 mm |