MVTL3.3-100.000-1MHH2
Microcom Devices Ltd
Description: Oscillator

Overview of MVTL3.3-100.000-1MHH2 by Microcom Devices Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MVTL3.3-100.000-1MHH2 by Microcom Devices Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVTL3.3-100.000-1MHH2 by Microcom Devices Ltd

MVTL3.3-100.000-1MHH2
Microcom Devices Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MICROCOM DEVICES LTD
Reach Compliance Code
unknown
Control Voltage-Max
2.65 V
Control Voltage-Min
0.65 V
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
YES
Frequency Deviation/Pullability
50 ppm
Frequency Stability
1%
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
10 TTL, 15 pF
Physical Dimension
20.0mm x 20.0mm x 9.2mm
Rise Time-Max
10 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Want to compare parts?
  1. MVTL3.3-100.000-1MHH2
    Microcom Devices Ltd
    Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVTL3.3-100.000-1MHH2 by Microcom Devices Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVTL3.3-100.000-1MHH2 by Microcom Devices Ltd

Select Manufacturer
Which Manufacturer of MVTL3.3-100.000-1MHH2 would you like to use for your alert(s)?
  • Please alert me when MVTL3.3-100.000-1MHH2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVTL3.3-100.000-1MHH2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVTL3.3-100.000-1MHH2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVTL3.3-100.000-1MHH2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVTL3.3-100.000-1MHH2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVTL3.3-100.000-1MHH2 by Microcom Devices Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: