MVSTBR2,5/12-ST-5,08BK
Phoenix Contact
Description: Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

Overview of MVSTBR2,5/12-ST-5,08BK by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
874208BKILFT Renesas Electronics Corporation 2.5V Differential LVDS Clock Divider And Fanout Buffer

CAD Models for MVSTBR2,5/12-ST-5,08BK by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVSTBR2,5/12-ST-5,08BK by Phoenix Contact

MVSTBR2,5/12-ST-5,08BK
Phoenix Contact
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
PA, UL 94V-0, SAFETY APPROVAL VDE
Fastening Method
SCREW
Number of Decks
1
Number of Rows
1
Number of Ways
12
Rated Current
12 A
Rated Voltage
320 V
Safety Approval
CB; CCA; CSA; CUL; GOST; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. MVSTBR2,5/12-ST-5,08BK
    Phoenix Contact
    Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
    VS

Alternate Parts for MVSTBR2,5/12-ST-5,08BK

This table gives cross-reference parts and alternative options found for MVSTBR2,5/12-ST-5,08BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSTBR2,5/12-ST-5,08BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1803057 Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact MVSTBR2,5/12-ST-5,08BK vs 1803057
1792498 Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) Phoenix Contact MVSTBR2,5/12-ST-5,08BK vs 1792498
1788635 Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact MVSTBR2,5/12-ST-5,08BK vs 1788635

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVSTBR2,5/12-ST-5,08BK by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVSTBR2,5/12-ST-5,08BK by Phoenix Contact

Select Manufacturer
Which Manufacturer of MVSTBR2,5/12-ST-5,08BK would you like to use for your alert(s)?
  • Please alert me when MVSTBR2,5/12-ST-5,08BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVSTBR2,5/12-ST-5,08BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVSTBR2,5/12-ST-5,08BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVSTBR2,5/12-ST-5,08BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVSTBR2,5/12-ST-5,08BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVSTBR2,5/12-ST-5,08BK by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: