Part Details for MVST253-5,08-V by Altech Corporation
Results Overview of MVST253-5,08-V by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MVST253-5,08-V Information
MVST253-5,08-V by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for MVST253-5,08-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MVST253-5,08-V-ND
|
DigiKey | PCB TERM BLK, 5.08MM, 3 POLE, FR Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0900 | Buy Now |
DISTI #
845-MVST253-508-V
|
Mouser Electronics | Fixed Terminal Blocks | 0 |
|
$0.7230 / $1.1500 | Order Now |
DISTI #
75669985
|
RS | PCB Term Blk, 5.08mm, 3 Pole, Front wire, green, 20A, 300V, 12-24AWG, 18.0mm he | Altech Corp MVST25... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.7600 / $0.8080 | Buy Now |