Part Details for MVSP-272 by Altech Corporation
Overview of MVSP-272 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for MVSP-272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVSP-272-ND
|
DigiKey | PCB TERM 762MMPS VERT 2P 24A 750 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9772 | Buy Now |
DISTI #
845-MVSP-272
|
Mouser Electronics | Fixed Terminal Blocks PCB7.62mmVert RoHS: Compliant | 58 |
|
$0.7210 / $1.6500 | Buy Now |
DISTI #
71227879
|
RS | PCB Terminal 7.62mm Ps Vert. 2 Pole 24A 750V Green | Altech Corp MVSP-272 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5630 / $0.8470 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 80 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
10122291
|
TestEquity LLC | Altech MVSP-272 Fixed PCB Block, 7.62mm Pin Spacing, 2 Poles, Vertical | 0 |
|
$0.8300 | Buy Now |
Part Details for MVSP-272
MVSP-272 CAD Models
MVSP-272 Part Data Attributes
|
MVSP-272
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVSP-272
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |