Part Details for MVSP-255 by Altech Corporation
Overview of MVSP-255 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for MVSP-255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVSP-255-ND
|
DigiKey | PCB TERM BLOCK 508MMPS 5P VERT 2 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8988 | Buy Now |
DISTI #
845-MVSP-255
|
Mouser Electronics | Fixed Terminal Blocks PCBBloc5.08mm RoHS: Compliant | 0 |
|
$1.5900 / $1.8600 | Order Now |
DISTI #
71227951
|
RS | PCB Term block, 5.08mm PS,5 pole, Vert, 24A, 300V, Green | Altech Corp MVSP-255 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $1.6000 | Buy Now |
DISTI #
10118564
|
TestEquity LLC | Altech MVSP-255 Fixed PCB Block, 5.08mm Pin Spacing, 5 Poles, Vertical | 0 |
|
$1.8000 | Buy Now |
Part Details for MVSP-255
MVSP-255 CAD Models
MVSP-255 Part Data Attributes
|
MVSP-255
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVSP-255
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |