There are no models available for this part yet.
Overview of MVSP-2521 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25LS2521/BRA | Rochester Electronics LLC | AM25LS2521 - 8-Bit Equal-to Comparator | |
25LS2521DC | Rochester Electronics LLC | AM25LS2521 - 8-Bit Equal-to Comparator | |
LTC4252-1CMS8#PBF | Analog Devices | Neg V Hot Swap Cntrs |
Price & Stock for MVSP-2521 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MVSP-2521-ND
|
DigiKey | PCB TERM BLOCK 508MMPS 21P VERT Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7252 | Buy Now | |
DISTI #
845-MVSP-2521
|
Mouser Electronics | Fixed Terminal Blocks PCBBloc5.08mm 21plVert 24A Grn RoHS: Compliant | 0 |
|
$6.2500 / $6.7200 | Order Now | |
DISTI #
71227946
|
RS | PCB Term block, 5.08mm PS,21pole, Vert, 24A, 300V, Green | Altech Corp MVSP-2521 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9500 / $6.1800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.0600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1100 / $7.7600 | Buy Now | ||
DISTI #
10113863
|
TestEquity LLC | Altech MVSP-2521 Fixed PCB Block, 5.08mm Pin Spacing, 21 Poles, Vertical | 0 |
|
$7.5700 | Buy Now |
CAD Models for MVSP-2521 by Altech Corporation
Part Data Attributes for MVSP-2521 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Altech
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
21
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CE; CUL; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.08 mm2
|
Wire Gauge
|
14 AWG
|