Part Details for MVS4032P201K by MERITEK Electronics Corporation
Overview of MVS4032P201K by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for MVS4032P201K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MVS4032P201KCS-ND
|
DigiKey | VARISTOR 4032 200V 1200A 2SMD JL Min Qty: 100 Container: Strip MARKETPLACE PRODUCT |
1180 In Stock |
|
$0.5740 / $0.8750 | Buy Now |
Part Details for MVS4032P201K
MVS4032P201K CAD Models
MVS4032P201K Part Data Attributes
|
MVS4032P201K
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MVS4032P201K
MERITEK Electronics Corporation
Varistor, 15J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 15 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 170 V |