There are no models available for this part yet.
Overview of MVS153-10-IT by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MVS153-10-IT by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-MVS153-10-IT-ND
|
DigiKey | PCB TERM BLK, 10.00MM, 3 POLE, 3 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3938 | Buy Now | |
DISTI #
845-MVS153-10-IT
|
Mouser Electronics | Altech PCB Term Blk, 10.00mm, 3 Pole, 35, green | 0 |
|
$0.8790 / $1.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.9200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9040 / $1.1730 | Buy Now |