Part Details for MVS153-10,16-V-L by Altech Corporation
Overview of MVS153-10,16-V-L by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA230231GSB#HA0 | Renesas Electronics Corporation | 16V Input, 3A, Dual Step-Down DC/DC Converter + Battery Backup | |
TPS61372YKBT | Texas Instruments | 16V/3.6A sync boost with load disconnect 16-DSBGA -40 to 125 | |
TPS61372YKBR | Texas Instruments | 16V/3.6A sync boost with load disconnect 16-DSBGA -40 to 125 |
Price & Stock for MVS153-10,16-V-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MVS153-10,16-V-L-ND
|
DigiKey | PCB TERM BLK, 10.16MM, 3 POLE, F Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9772 | Buy Now |
DISTI #
845-MVS153-1016-V-L
|
Mouser Electronics | Altech PCB Term Blk, 10.16mm, 3 Pole, Front wire, green | 0 |
|
$0.5590 / $1.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.5740 | Buy Now |